Kraus & Naimer CG4.A202.FS2 Isolator Switch 10A 60° Grey/Black

MPN
CG4.A202.FS2
EAN-13
9004257021598
Order Code
12-3311
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.61
10+ £21.88
100+ £21.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Kraus & Naimer CG4.A202.FS2 is an isolator switch with a current rating of 10 A and a 1 x 60° operation. It is grey and black in colour and is designed for secure electrical isolation. Typically, it is used in industrial and commercial applications for safe maintenance.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 30mm
Misc Attribute 2 1 x 60 °
Mounting Type Centre lock
Number of pins 3
Operation type Toggle
Print motif 0/1
Size/ Dimensions (L x W) 30 mm x 30 mm
Switching angle 1 x 60 °
Switching current (max.) 10A
Type Isolator switch
Width 30mm

Reviews

Be the first to submit a review

Trustpilot