Kraus & Naimer CG4.A201.FS2 Isolator Switch 10A 60° Grey/Black

MPN
CG4.A201.FS2
EAN-13
9004257021581
Order Code
12-3310
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Kraus & Naimer CG4.A201.FS2 isolator switch is rated at 10 A and features a single 60° switching angle. This grey and black switch is typically used for safely disconnecting electrical circuits, making it suitable for both industrial and domestic applications. With the identifiers 09004257021581 and 9004257021581, it serves as a reliable part for circuit isolation.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 30mm
Misc Attribute 2 1 x 60 °
Mounting Type Centre lock
Number of pins 2
Operation type Toggle
Print motif 0/1
Size/ Dimensions (L x W) 30 mm x 30 mm
Switching angle 1 x 60 °
Switching current (max.) 10A
Type Isolator switch
Width 30mm

Reviews

Be the first to submit a review

Trustpilot