Kraus & Naimer CG4.A222.FS2 Isolator Switch 10A 1x60° Grey/Black

MPN
CG4.A222.FS2
EAN-13
9004257056040
Order Code
12-3323
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £31.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kraus & Naimer CG4.A222.FS2 isolator switch is a reliable component, rated at 10 A with a 60-degree rotational mechanism, designed in a grey and black colour scheme. It is commonly used to safely disconnect electrical circuits in industrial and commercial applications. The isolator switch ensures the complete disconnection of a part of a circuit for maintenance purposes.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 30mm
Mounting Type Centre lock
Number of pins 3
Operation type Toggle
Print motif 1/2
Size/ Dimensions (L x W) 30 mm x 30 mm
Switching angle 1 x 60 °
Switching current (max.) 10A
Type Isolator switch
Width 30mm

Reviews

Be the first to submit a review

Trustpilot