Kraus & Naimer CG4.A210.FS2.F085 Isolator Switch 10A 2x60° Grey/Black

MPN
CG4.A210.FS2.F085
EAN-13
9004257087709
Order Code
12-3314
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £20.07 £18.69
10+ £17.33
100+ £16.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kraus & Naimer isolator switch, model CG4.A210.FS2.F085, is a 10 A device with dual 60-degree operational angles, finished in grey and black. This switch is designed for effectively isolating electrical circuits to ensure safety during maintenance. It is typically used in industrial and commercial settings to prevent electrical hazards.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 30mm
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Toggle
Print motif Manual/0/Auto
Size/ Dimensions (L x W) 30 mm x 30 mm
Switching angle 2 x 60 °
Switching current (max.) 10A
Type Isolator switch
Width 30mm

Reviews

Be the first to submit a review

Trustpilot