Kraus & Naimer CG4.A200.*FS2.DE21 Isolator Switch 10A 1x60° Grey/Black

MPN
CG4.A200.*FS2.DE21
EAN-13
2050001491817
Order Code
12-3308
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £30.28 £26.59
10+ £24.67
100+ £24.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kraus & Naimer's CG4.A200.*FS2.DE21 is a grey isolator switch rated at 10 A with a 60° switching angle. This isolator switch is typically used for safely disconnecting electrical circuits. Suitable for both residential and industrial applications, it ensures secure circuit isolation during maintenance and repairs.
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Switching angle 60°
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Key
Print motif 0/1
Switching angle 1 x 60 °
Switching current (max.) 10A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot