Kraus & Naimer CG4.A210.FS2 Isolator Switch 10A 2x60° Grey/Black 1pc

MPN
CG4.A210.FS2
EAN-13
9004257021635
Order Code
12-3313
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Kraus & Naimer CG4.A210.FS2 Isolator switch is a robust device with a 10 A capacity, featuring grey and black colouring. Designed for safety, it offers a double 60-degree switching angle. Ideal for industrial settings, it effectively isolates electrical circuits during maintenance or emergencies.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 30mm
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Toggle
Print motif 1/0/2
Size/ Dimensions (L x W) 30 mm x 30 mm
Switching angle 2 x 60 °
Switching current (max.) 10A
Type Isolator switch
Width 30mm

Reviews

Be the first to submit a review

Trustpilot