Kraus & Naimer CG4.A212.FS2.F085 Isolator Switch 10A Grey/Black

MPN
CG4.A212.FS2.F085
EAN-13
9004257087723
Order Code
12-3318
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £30.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kraus & Naimer manufactures the CG4.A212.FS2.F085 isolator switch, designed for 10 A current capacity with a 2 x 60° rotation. The switch features a grey and black colour scheme and is typically used for disconnecting electrical circuits safely. It is ideal for industrial applications where secure isolation of power is necessary.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 30mm
Mounting Type Centre lock
Number of pins 3
Operation type Toggle
Print motif Manual/0/Auto
Size/ Dimensions (L x W) 30 mm x 30 mm
Switching angle 2 x 60 °
Switching current (max.) 10A
Type Isolator switch
Width 30mm

Reviews

Be the first to submit a review

Trustpilot