Kraus & Naimer CG4.A221.FS2 Isolator Switch 10A 1x60° Grey/Black

MPN
CG4.A221.FS2
EAN-13
9004257056033
Order Code
12-3322
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £29.90 £25.41
10+ £23.58
100+ £23.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Kraus & Naimer CG4.A221.FS2 isolator switch is a robust component designed to handle 10 A of current with a single 60° operation. It features a grey and black finish, making it suitable for various electrical installations requiring a reliable power cutoff mechanism. This isolator switch is typically used in industrial and commercial settings to safely disconnect equipment from the main power supply.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 30mm
Mounting Type Centre lock
Number of pins 2
Operation type Toggle
Print motif 1/2
Size/ Dimensions (L x W) 30 mm x 30 mm
Switching angle 1 x 60 °
Switching current (max.) 10A
Type Isolator switch
Width 30mm

Reviews

Be the first to submit a review

Trustpilot