Kraus & Naimer CG4.A211.FS2.F085 Isolator Switch 10A 2x60° Grey/Black

MPN
CG4.A211.FS2.F085
EAN-13
9004257087716
Order Code
12-3317
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £24.81
10+ £23.02
100+ £22.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Kraus & Naimer CG4.A211.FS2.F085 isolator switch, rated at 10 A, features a 2 x 60° operating mechanism and comes in a grey and black colour scheme. It is typically used for safely disconnecting electrical circuits for maintenance or repair. Ideal for industrial and commercial applications, it ensures secure isolation of power sources.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 30mm
Mounting Type Centre lock
Number of pins 2
Operation type Toggle
Print motif Manual/0/Auto
Size/ Dimensions (L x W) 30 mm x 30 mm
Switching angle 2 x 60 °
Switching current (max.) 10A
Type Isolator switch
Width 30mm

Reviews

Be the first to submit a review

Trustpilot