Klauke 2720 Blade receptacle 6.30x0.80mm brass female spade Connector |
04-6157
|
|
Despatched within 4 working days - 1,590 in stock
|
50+ £0.151
Price per unit Ex VAT
|
Brass |
|
6.3mm |
0.8mm |
Female |
0.80mm |
6.30mm |
0.50 - 1mm² |
Not insulated |
1mm² |
0.50mm² |
6.30 x 0.80 mm |
|
180° |
Brass |
Blade receptacle |
Klauke 2730 Female spade Connector 1.5-2.5mm brass 6.30mm width |
04-6158
|
|
Despatched within 4 working days - 1,856 in stock
|
50+ £0.151
Price per unit Ex VAT
|
Brass |
|
6.3mm |
0.8mm |
Female |
0.80mm |
6.30mm |
1.50 - 2.50mm² |
Not insulated |
2.50mm² |
1.50mm² |
6.30 x 0.80 mm |
|
180° |
Brass |
Blade receptacle |
Klauke 2750 Blade receptacle 6.30mm x 0.80mm brass spade Connector |
04-6159
|
|
Despatched within 4 working days - 2,204 in stock
|
50+ £0.153
Price per unit Ex VAT
|
Brass |
|
6.3mm |
0.8mm |
Receptacle |
0.80mm |
6.30mm |
4 - 6mm² |
Not insulated |
6mm² |
4mm² |
6.30 x 0.80 mm |
|
180° |
Brass |
Blade receptacle |
Klauke 7208 Blade receptacle 7.70mm 0.80mm red female spade Connector |
04-6264
|
|
Despatched within 4 working days - 172 in stock
|
20+ £0.251
Price per unit Ex VAT
|
Red |
PVC |
|
0.8mm |
Female |
0.80mm |
7.70mm |
0.50 - 1mm² |
Partially insulated |
1mm² |
0.50mm² |
7.70 x 0.80 mm |
|
180° |
Brass |
Blade receptacle |
Klauke 7509 Blade receptacle 9.5mm width yellow 4-6mm² 1pc |
04-6292
|
|
Despatched within 4 working days - 78 in stock
|
20+ £0.301
Price per unit Ex VAT
|
Yellow |
PVC |
|
|
Receptacle |
1.20mm |
9.50mm |
4 - 6mm² |
Partially insulated |
6mm² |
4mm² |
9.50 x 1.20 mm |
|
180° |
Brass |
Blade receptacle |
Klauke 8201AV Blade receptacle 2.8mm 180° insulated red female Connector |
04-6319
|
|
Despatched within 4 working days - 175 in stock
|
10+ £0.419
Price per unit Ex VAT
|
Red |
PA |
2.8mm |
0.8mm |
Female |
0.80mm |
2.80mm |
0.50 - 1mm² |
Insulated |
1mm² |
0.50mm² |
2.80 x 0.80 mm |
|
180° |
Brass |
Blade receptacle |
Klauke 8202 Blade receptacle 4.80mm red 180° partially insulated |
04-6321
|
|
Despatched within 4 working days - 513 in stock
|
20+ £0.287
Price per unit Ex VAT
|
Red |
PVC |
4.8mm |
0.5mm |
Receptacle |
0.50mm |
4.80mm |
0.50 - 1mm² |
Partially insulated |
1mm² |
0.50mm² |
4.80 x 0.50 mm |
|
180° |
Brass |
Blade receptacle |
Klauke 8202V Blade receptacle female spade Connector red 4.80mm |
04-6322
|
|
Despatched within 4 working days - 356 in stock
|
10+ £0.419
Price per unit Ex VAT
|
Red |
PVC |
4.8mm |
0.5mm |
Female |
0.50mm |
4.80mm |
0.50 - 1mm² |
Insulated |
1mm² |
0.50mm² |
4.80 x 0.50 mm |
Zubehör Kabel |
180° |
Brass |
Blade receptacle |
Klauke 8301 Blade receptacle 2.80mm 0.50mm blue female spade. |
04-6323
|
|
Despatched within 4 working days - 317 in stock
|
20+ £0.287
Price per unit Ex VAT
|
Blue |
PA |
2.8mm |
0.5mm |
Female |
0.50mm |
2.80mm |
1.50 - 2.50mm² |
Partially insulated |
2.50mm² |
1.50mm² |
2.80 x 0.50 mm |
|
180° |
Brass |
Blade receptacle |
Klauke 8502V Blade receptacle 4.80mm yellow partially insulated |
04-6324
|
|
Despatched within 4 working days - 34 in stock
|
10+ £0.443
Price per unit Ex VAT
|
Yellow |
PVC |
4.8mm |
0.5mm |
Receptacle |
0.50mm |
4.80mm |
4 - 6mm² |
Partially insulated |
6mm² |
4mm² |
4.80 x 0.50 mm |
|
180° |
Brass |
Blade receptacle |