Klauke 8502V Blade receptacle 4.80mm yellow partially insulated

Image Representative of Range

Klauke 8502V Blade receptacle 4.80mm yellow partially insulated

MPN
8502V
Brand
Klauke
EAN-13
4012078450157
Order Code
04-6324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.443
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Klauke 8502V is a partially insulated blade receptacle with a connector width of 4.80 mm and a thickness of 0.50 mm, typically used for secure electrical connections. This yellow crimp connector is designed for reliable performance and is suitable for applications requiring durable connectivity. It is often used in automotive and electrical installations for connecting wires and terminals efficiently.
Insulation PVC
Colour Yellow
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.50mm
Connector Width 4.80mm
Contact Material Brass
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 4.80 x 0.50 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot