Klauke 2730 Female spade Connector 1.5-2.5mm brass 6.30mm width

Image Representative of Range

Klauke 2730 Female spade Connector 1.5-2.5mm brass 6.30mm width

MPN
2730
Brand
Klauke
EAN-13
4012078001243
Order Code
04-6158
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,856 in stock

The Klauke 2730 is a brass, uninsulated blade receptacle with a connector width of 6.3 mm and a thickness of 0.8 mm. It is typically used in electrical applications for creating secure connections in wiring systems. This crimp connector is ideal for automotive and industrial applications where reliable electrical connectivity is crucial.
Colour Brass
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Female
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Brass
Cross-section range 1.50 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 6.30 x 0.80 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot