Klauke 7509 Blade receptacle 9.5mm width yellow 4-6mm² 1pc

Image Representative of Range

Klauke 7509 Blade receptacle 9.5mm width yellow 4-6mm² 1pc

MPN
7509
Brand
Klauke
EAN-13
4012078025348
Order Code
04-6292
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.301
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The Klauke 7509 blade receptacle features a connector width of 9.50 mm and a thickness of 1.20 mm, partially insulated in yellow. It's designed for secure electrical connections and is suitable for crimping applications in automotive or industrial settings. This receptacle provides reliable connectivity with angled blade terminal receptacles.
Insulation PVC
Colour Yellow
Gender Receptacle
Connection Angle 180°
Connector thickness 1.20mm
Connector Width 9.50mm
Contact Material Brass
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 9.50 x 1.20 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot