Klauke 8202V Blade receptacle female spade Connector red 4.80mm

Image Representative of Range

Klauke 8202V Blade receptacle female spade Connector red 4.80mm

MPN
8202V
Brand
Klauke
EAN-13
4012078025195
Order Code
04-6322
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.419
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 356 in stock

The Klauke 8202V blade receptacle is an insulated, red crimp connector with a connector width of 4.80 mm and thickness of 0.50 mm. It is designed for secure electrical connections in automotive and industrial applications. This product provides reliable performance for wire-to-wire connections, supporting effective current transmission.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Female
Connection Angle 180°
Connector thickness 0.50mm
Connector Width 4.80mm
Contact Material Brass
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute Zubehör Kabel
Size 4.80 x 0.50 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot