Klauke 8202 Blade receptacle 4.80mm red 180° partially insulated

Image Representative of Range

Klauke 8202 Blade receptacle 4.80mm red 180° partially insulated

MPN
8202
Brand
Klauke
EAN-13
4012078025188
Order Code
04-6321
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.287
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 513 in stock

The Klauke 8202 blade receptacle is a partially insulated, red crimp connector with a connector width of 4.80 mm and a thickness of 0.50 mm. It is typically used in electrical installations for secure connections of wires to blade terminals. This component is ideal for ensuring reliable connections in various automotive and industrial applications.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.50mm
Connector Width 4.80mm
Contact Material Brass
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 4.80 x 0.50 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot