Klauke 2750 Blade receptacle 6.30mm x 0.80mm brass spade Connector

Image Representative of Range

Klauke 2750 Blade receptacle 6.30mm x 0.80mm brass spade Connector

MPN
2750
Brand
Klauke
EAN-13
4012078001199
Order Code
04-6159
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.153
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,204 in stock

The Klauke 2750 blade receptacle is a brass crimp connector with a width of 6.30 mm and thickness of 0.80 mm, designed for reliable electrical connections. It is an uninsulated connector suited for applications requiring secure and stable connections without bulky insulation, commonly used in automotive and industrial settings. This single-piece component is valued for its straightforward design, allowing for easy integration and efficient electrical conductivity.
Colour Brass
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Brass
Cross-section range 4 - 6mm²
Insulation Type Not insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 6.30 x 0.80 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot