Klauke 7208 Blade receptacle 7.70mm 0.80mm red female spade Connector

Image Representative of Range

Klauke 7208 Blade receptacle 7.70mm 0.80mm red female spade Connector

MPN
7208
Brand
Klauke
EAN-13
4012078025300
Order Code
04-6264
Country of Origin
Slovak Republic
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.251
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

The Klauke 7208 blade receptacle, with a connector width of 7.70 mm and a thickness of 0.80 mm, is partially insulated and comes in red. This crimp connector is ideal for electrical applications requiring secure connections, commonly used in automotive and industrial wiring. Its design ensures reliability and ease of installation.
Insulation PVC
Colour Red
Tab Thickness 0.8mm
Gender Female
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 7.70mm
Contact Material Brass
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 7.70 x 0.80 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot