Klauke 2720 Blade receptacle 6.30x0.80mm brass female spade Connector

Image Representative of Range

Klauke 2720 Blade receptacle 6.30x0.80mm brass female spade Connector

MPN
2720
Brand
Klauke
EAN-13
4012078001182
Order Code
04-6157
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,590 in stock

The Klauke 2720 blade receptacle is a brass, non-insulated connector measuring 6.3 mm in width and 0.80 mm in thickness. It is designed for secure crimp connections, commonly used in automotive and electrical applications. This receptacle is ideal for situations where a reliable and durable connection is required.
Colour Brass
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Female
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Brass
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 6.30 x 0.80 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot