Klauke 8301 Blade receptacle 2.80mm 0.50mm blue female spade.

Image Representative of Range

Klauke 8301 Blade receptacle 2.80mm 0.50mm blue female spade.

MPN
8301
Brand
Klauke
EAN-13
4012078460514
Order Code
04-6323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.287
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 317 in stock

The Klauke 8301 is a blue, partially insulated crimp connector designed for secure electrical connections. With a connector width of 2.80 mm and thickness of 0.50 mm, it is suitable for reliable termination in various electrical installations. Commonly used in automotive and industrial applications, this blade terminal receptacle ensures efficient and durable connections.
Insulation PA
Colour Blue
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Female
Connection Angle 180°
Connector thickness 0.50mm
Connector Width 2.80mm
Contact Material Brass
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 2.80 x 0.50 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot