Klauke 8201AV Blade receptacle 2.8mm 180° insulated red female Connector

Image Representative of Range

Klauke 8201AV Blade receptacle 2.8mm 180° insulated red female Connector

MPN
8201AV
Brand
Klauke
EAN-13
4012078025157
Order Code
04-6319
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.419
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

The Klauke 8201AV blade receptacle is a red, insulated crimp connector with a 2.80 mm width and 0.80 mm thickness. It is designed for secure electrical connections in automotive and industrial applications. Typically used for quick disconnects in circuits, its 180° design ensures reliable connectivity.
Insulation PA
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Female
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 2.80mm
Contact Material Brass
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 2.80 x 0.80 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot