Klauke 8678 Twin Ferrule 0.25mm² Partially Insulated Light Blue 1000pieces |
12-3008
|
|
Despatched within 4 working days - 7 in stock
|
1+ £46.93
Price per unit Ex VAT
|
Light blue |
15mm |
0.25mm² |
DE |
0.25 mm² x 8 mm |
8mm |
Partially insulated |
2 |
Cathode copper, tin plated |
2 |
up to +105°C |
Twin ferrule |
Klauke 8688 Twin Ferrule 0.34mm² Turquoise 1000 pieces Part Insulated |
12-3009
|
|
Despatched within 4 working days - 8 in stock
|
1+ £49.31
Price per unit Ex VAT
|
Turquoise |
15mm |
0.34mm² |
DE |
0.34 mm² x 8 mm |
8mm |
Partially insulated |
2 |
Cathode copper, tin plated |
2 |
up to +105°C |
Twin ferrule |
Klauke 8698 Twin Ferrule 0.5mm² Partially Insulated White 1000 pieces |
12-3010
|
|
Despatched within 4 working days - 4 in stock
|
1+ £38.80
Price per unit Ex VAT
|
White |
15mm |
0.5mm² |
DIN |
0.5 mm² x 8 mm |
8mm |
Partially insulated |
2 |
Cathode copper, tin plated |
2 |
up to +105°C |
Twin ferrule |
Klauke 8708 Twin Ferrule 0.75 mm² Partially Insulated Grey 1000 pieces |
12-3011
|
|
Despatched within 4 working days - 12 in stock
|
1+ £40.94
Price per unit Ex VAT
|
Grey |
15mm |
0.75mm² |
DIN |
0.75 mm² x 8 mm |
8mm |
Partially insulated |
2 |
Cathode copper, tin plated |
2 |
up to +105°C |
Twin ferrule |
Klauke 8718 Twin Ferrule 1mm² Partially Insulated Red 1000 pieces |
12-3012
|
|
Despatched within 4 working days - 18 in stock
|
1+ £39.91
Price per unit Ex VAT
|
Red |
15mm |
1mm² |
DIN |
1 mm² x 8 mm |
8mm |
Partially insulated |
2 |
Cathode copper, tin plated |
2 |
up to +105°C |
Twin ferrule |
Klauke 8728 Twin Ferrule 1.5mm² Partially Insulated Black 1000 pieces |
12-3013
|
|
Despatched within 4 working days - 18 in stock
|
1+ £35.80
Price per unit Ex VAT
|
Black |
16mm |
1.5mm² |
DIN |
1.5 mm² x 8 mm |
8mm |
Partially insulated |
2 |
Cathode copper, tin plated |
2 |
up to +105°C |
Twin ferrule |
Klauke 87310 Twin Ferrule 2.5mm² Partially Insulated Blue 100 pieces |
12-3014
|
|
Despatched within 4 working days - 125 in stock
|
1+ £5.33
Price per unit Ex VAT
|
Blue |
18.5mm |
2.5mm² |
DIN |
2.5 mm² x 10 mm |
10mm |
Partially insulated |
2 |
Cathode copper, tin plated |
2 |
up to +105°C |
Twin ferrule |
Klauke 87412 Twin Ferrule 4mm² Partially Insulated Grey 100 pieces |
12-3015
|
|
Despatched within 4 working days - 27 in stock
|
1+ £14.72
Price per unit Ex VAT
|
Grey |
23mm |
4mm² |
DIN |
4 mm² x 12 mm |
12mm |
Partially insulated |
2 |
Cathode copper, tin plated |
2 |
up to +105°C |
Twin ferrule |
Klauke 87514 Twin Ferrule 6mm² Partially Insulated Yellow 100 pieces |
12-3016
|
|
Despatched within 4 working days - 39 in stock
|
1+ £16.72
Price per unit Ex VAT
|
Yellow |
26mm |
6mm² |
DIN |
6 mm² x 14 mm |
14mm |
Partially insulated |
2 |
Cathode copper, tin plated |
2 |
up to +105°C |
Twin ferrule |
Klauke 87614 Twin Ferrule 10mm² Partially Insulated Red 100 pieces |
12-3017
|
|
Despatched within 4 working days - 20 in stock
|
1+ £21.73
Price per unit Ex VAT
|
Red |
26mm |
10mm² |
DIN |
10 mm² x 14 mm |
14mm |
Partially insulated |
2 |
Cathode copper, tin plated |
2 |
up to +105°C |
Twin ferrule |