Klauke 87412 Twin Ferrule 4mm² Partially Insulated Grey 100 pieces

MPN
87412
Brand
Klauke
EAN-13
4012078047289
Order Code
12-3015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Klauke 87412 Twin Ferrule is a partially insulated connector designed for 4 mm² cables, available in grey. Manufactured by Klauke, it comes in packs of 100 pieces, ideal for secure and reliable electrical connections. Commonly used in electrical installations, it ensures efficient cable terminations and connectivity.
Insulation Partially insulated
Colour Grey
Pin Length 23mm
Maximum Wire Size mm2 4mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 4 mm² x 12 mm
Maximum Wire Size AWG 2
Sleeve length 12mm
Temperature Range up to +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot