Klauke 8688 Twin Ferrule 0.34mm² Turquoise 1000 pieces Part Insulated

MPN
8688
Brand
Klauke
EAN-13
4012078546164
Order Code
12-3009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £49.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Klauke 8688 is a twin ferrule designed for wire-end crimping applications and features partial insulation. It accommodates 0.34 mm² wires and is supplied in a pack of 1000 pieces, with a turquoise colour indicating its insulation level. This product is typically used to ensure secure electrical connections in wiring assemblies.
Insulation Partially insulated
Colour Turquoise
Pin Length 15mm
Maximum Wire Size mm2 0.34mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 0.34 mm² x 8 mm
Maximum Wire Size AWG 2
Sleeve length 8mm
Temperature Range up to +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot