Klauke 8728 Twin Ferrule 1.5mm² Partially Insulated Black 1000 pieces

MPN
8728
Brand
Klauke
EAN-13
4012078024013
Order Code
12-3013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £35.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Klauke 8728 is a partially insulated black twin ferrule designed for 1.5 mm² cables. Manufactured by Klauke, it features high-quality wire-end sleeves suitable for crimping applications. This product is typically used in electrical installations to ensure secure cable connections.
Insulation Partially insulated
Colour Black
Pin Length 16mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Maximum Wire Size AWG 2
Sleeve length 8mm
Temperature Range up to +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot