Klauke 8698 Twin Ferrule 0.5mm² Partially Insulated White 1000 pieces

Image Representative of Range

Klauke 8698 Twin Ferrule 0.5mm² Partially Insulated White 1000 pieces

MPN
8698
Brand
Klauke
EAN-13
4012078023962
Order Code
12-3010
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £38.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Klauke's 8698 Twin ferrule is a partially insulated crimp connector designed for 0.5 mm² wires, available in white and sold in packs of 1,000. These ferrules provide reliable wire termination and are suitable for electrical applications requiring secure and efficient connections. Ideal for professionals in electrical installations and panel building, they ensure a tidy and reliable cable management system.
Insulation Partially insulated
Colour White
Pin Length 15mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Maximum Wire Size AWG 2
Sleeve length 8mm
Temperature Range up to +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot