Klauke 8718 Twin Ferrule 1mm² Partially Insulated Red 1000 pieces

MPN
8718
Brand
Klauke
EAN-13
4012078023993
Order Code
12-3012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £39.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Klauke 8718 is a red, partially insulated twin ferrule designed for 1 mm² cables, available in packs of 1000 pieces. These ferrules provide a secure crimp connection for wire-end sleeves, enhancing electrical safety and reliability. Typically used in electrical installations, they are ideal for ensuring effective cable management and reducing contact resistance.
Insulation Partially insulated
Colour Red
Pin Length 15mm
Maximum Wire Size mm2 1mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1 mm² x 8 mm
Maximum Wire Size AWG 2
Sleeve length 8mm
Temperature Range up to +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot