Klauke 8678 Twin Ferrule 0.25mm² Partially Insulated Light Blue 1000pieces

MPN
8678
Brand
Klauke
EAN-13
4012078546157
Order Code
12-3008
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £46.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Klauke 8678 Twin ferrule is a crimp connector designed for 0.25 mm² cables. It is partially insulated and comes in a light blue colour, with a pack of 1000 pieces. This product is typically used for secure wire terminations in electrical installations.
Insulation Partially insulated
Colour Light blue
Pin Length 15mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 0.25 mm² x 8 mm
Maximum Wire Size AWG 2
Sleeve length 8mm
Temperature Range up to +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot