Klauke 87310 Twin Ferrule 2.5mm² Partially Insulated Blue 100 pieces

MPN
87310
Brand
Klauke
EAN-13
2050001416032
Order Code
12-3014
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

Klauke 87310 is a set of crimping twin ferrules designed for 2.5 mm² cables, featuring partial insulation in a blue finish. The ferrules are ideal for creating secure electrical connections in various wiring applications. Typically used in electrical installations and repairs, they ensure reliable connectivity and organisation of wire strands.
Insulation Partially insulated
Colour Blue
Pin Length 18.5mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 2.5 mm² x 10 mm
Maximum Wire Size AWG 2
Sleeve length 10mm
Temperature Range up to +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot