Klauke 87614 Twin Ferrule 10mm² Partially Insulated Red 100 pieces

MPN
87614
Brand
Klauke
EAN-13
4012078024075
Order Code
12-3017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Klauke manufactures the 87614 Twin ferrule, partly insulated in red, with a 10 mm² capacity. Designed for secure electrical connections, these ferrules are ideal for crimping in various wiring tasks. Supplied in packs of 100, they ensure efficient installation in industrial and commercial settings.
Insulation Partially insulated
Colour Red
Pin Length 26mm
Maximum Wire Size mm2 10mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 10 mm² x 14 mm
Maximum Wire Size AWG 2
Sleeve length 14mm
Temperature Range up to +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot