Klauke 87514 Twin Ferrule 6mm² Partially Insulated Yellow 100 pieces

MPN
87514
Brand
Klauke
EAN-13
4012078024068
Order Code
12-3016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Klauke 87514 is a partially insulated twin ferrule designed for 6 mm² cables, available in yellow. This crimp connector enhances the reliability and safety of electrical connections. Typical applications include terminating and securing wire ends in control panels and industrial machinery.
Insulation Partially insulated
Colour Yellow
Pin Length 26mm
Maximum Wire Size mm2 6mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 6 mm² x 14 mm
Maximum Wire Size AWG 2
Sleeve length 14mm
Temperature Range up to +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot