Klauke 8708 Twin Ferrule 0.75 mm² Partially Insulated Grey 1000 pieces

MPN
8708
Brand
Klauke
EAN-13
4012078023979
Order Code
12-3011
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £40.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Klauke 8708 Twin Ferrule is a partially insulated crimp connector designed for 0.75 mm² wires and comes in a pack of 1000. It is grey in colour and aids in secure electrical connections by crimping onto wire ends. Typically, it is used in electrical installations for ensuring reliable wire terminations and preventing frayed ends.
Insulation Partially insulated
Colour Grey
Pin Length 15mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 2
Sleeve length 8mm
Temperature Range up to +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot