KBE 1121005 Automotive Wire 1x0.75mm² Blue Sold by Metre |
12-2359
|
|
Despatched within 4 working days - 319 in stock
|
10+ £0.494
Price per unit Ex VAT
|
Blue |
0.75mm² |
Finely stranded |
1.70mm |
500m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121008 FLRY-B Automotive Wire 1x0.75mm² Brown Per Metre |
12-2362
|
|
Despatched within 4 working days - 260 in stock
|
10+ £0.494
Price per unit Ex VAT
|
Brown |
0.75mm² |
Finely stranded |
1.70mm |
500m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121009 Automotive Wire FLRY-B White 1x0.75mm² Per Metre |
12-2363
|
|
Despatched within 4 working days - 343 in stock
|
10+ £0.514
Price per unit Ex VAT
|
White |
0.75mm² |
Finely stranded |
1.70mm |
500m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121200 Wire FLRY-B 1x1.50mm² Black Automotive Sold Per Metre |
12-2370
|
|
Despatched within 4 working days - 322 in stock
|
5+ £0.867
Price per unit Ex VAT
|
Black |
1.50mm² |
Finely stranded |
2.20mm |
500m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121202 Wire FLRY-B 1x1.50mm² Orange per Metre Automotive |
12-2372
|
|
|
10+ £0.791
Price per unit Ex VAT
|
Orange |
1.50mm² |
Finely stranded |
2.20mm |
500m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121204 Automotive Wire FLRY-B 1x1.50mm² Violet 1m |
12-2374
|
|
|
10+ £0.791
Price per unit Ex VAT
|
Violet |
1.50mm² |
Finely stranded |
2.20mm |
500m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121206 Automotive Wire FLRY-B 1x1.50mm² Green Per Metre |
12-2376
|
|
Despatched within 4 working days - 294 in stock
|
10+ £0.791
Price per unit Ex VAT
|
Green |
1.50mm² |
Finely stranded |
2.20mm |
500m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121505 Automotive Wire 1x4mm² Blue Per Metre |
12-2394
|
|
Despatched within 4 working days - 147 in stock
|
3+ £1.82
Price per unit Ex VAT
|
Blue |
4.0mm² |
Finely stranded |
3.40mm |
200m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121506 FLRY-B Automotive Wire 1x4mm² Green Sold per Metre |
12-2395
|
|
Despatched within 4 working days - 197 in stock
|
3+ £1.89
Price per unit Ex VAT
|
Green |
4.0mm² |
Finely stranded |
3.40mm |
200m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |
KBE 1121608 Wire FLRY-B 1x6mm² Brown Sold per metre Automotive Use |
12-2400
|
|
Despatched within 4 working days - 46 in stock
|
2+ £3.06
Price per unit Ex VAT
|
Brown |
6.0mm² |
|
4mm |
200m |
PVC |
FLRY-B |
Sold Per Metre |
1 |
Electrolytic copper, blank |
No |
FLRY-B |
No |
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B |