KBE 1121202 Wire FLRY-B 1x1.50mm² Orange per Metre Automotive

KBE 1121202 Wire FLRY-B 1x1.50mm² Orange per Metre Automotive

MPN
1121202
Brand
KBE
EAN-13
2050001448989
Order Code
12-2372
Country of Origin
Germany
View Full Product Range (10)

Discontinued


KBE manufactures the FLRY-B 1 x 1.50 mm² Automotive wire in an orange colour, sold per metre. This internal wiring, with its compact design, is ideal for switchboard applications. It's particularly suited for automotive use due to its durability and flexible structure.
Colour Orange
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.20mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Trustpilot