KBE 1121005 Automotive Wire 1x0.75mm² Blue Sold by Metre

MPN
1121005
Brand
KBE
EAN-13
2050001448859
Order Code
12-2359
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.494
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 319 in stock

KBE manufactures the FLRY-B automotive wire, featuring a 1 x 0.75 mm² cross-section in blue. This wire is sold per metre and is known for its flexibility and durability, commonly used for internal and switchboard wiring. Its primary application is in automotive environments for wiring that requires a robust and reliable braided design.
Colour Blue
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 1.70mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot