KBE 1121200 Wire FLRY-B 1x1.50mm² Black Automotive Sold Per Metre

MPN
1121200
Brand
KBE
EAN-13
2050001448965
Order Code
12-2370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.867
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 322 in stock

KBE manufactures the automotive wire FLRY-B, part number 1121200, featuring a cross-section of 1 x 1.50 mm² in black. This wiring braid is typically used for internal and switchboard wiring within vehicles. Sold per metre, it provides flexibility for various automotive applications.
Colour Black
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.20mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot