KBE 1121206 Automotive Wire FLRY-B 1x1.50mm² Green Per Metre

MPN
1121206
Brand
KBE
EAN-13
2050001449023
Order Code
12-2376
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.791
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 463 in stock

KBE manufactures the FLRY-B automotive wire, featuring a 1 x 1.50 mm² cross-section in green, sold per metre. This wiring braid is ideal for internal and switchboard wiring in automotive applications. Its design ensures reliable performance in complex vehicle electrical systems.
Colour Green
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.20mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot