KBE 1121505 Automotive Wire 1x4mm² Blue Per Metre

MPN
1121505
Brand
KBE
EAN-13
2050001449207
Order Code
12-2394
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

The KBE 1121505 is an automotive wire, FLRY-B type, with a single core of 4 mm² and is blue in colour. Manufactured by KBE, this wire features a robust design suitable for internal and switchboard wiring. It is typically used in automotive applications where flexibility and reliability are essential.
Colour Blue
Conductor Cross Sectional 4.0mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 3.40mm
Packaged No
Sold by Metre 200m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot