KBE 1121008 FLRY-B Automotive Wire 1x0.75mm² Brown Per Metre

MPN
1121008
Brand
KBE
EAN-13
2050001448880
Order Code
12-2362
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 529 in stock

KBE manufactures the FLRY-B automotive wire, known for its 1 x 0.75 mm² cross-section and brown colour, sold per metre. This wiring braid is ideal for internal and switchboard wiring applications. It is typically used for reliable automotive connectivity.
Colour Brown
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 1.70mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot