KBE 1121506 FLRY-B Automotive Wire 1x4mm² Green Sold per Metre

MPN
1121506
Brand
KBE
EAN-13
2050001449214
Order Code
12-2395
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

Manufactured by KBE, the automotive wire FLRY-B 1 x 4 mm² is green and sold per metre. It is a type of internal wiring suitable for switchboards and other applications. This wire features a standardised cross-section area of 4 mm² for reliable electrical performance.
Colour Green
Conductor Cross Sectional 4.0mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 3.40mm
Packaged No
Sold by Metre 200m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot