KBE 1121009 Automotive Wire FLRY-B White 1x0.75mm² Per Metre

MPN
1121009
Brand
KBE
EAN-13
2050001448897
Order Code
12-2363
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,012 in stock

Manufactured by KBE, this FLRY-B automotive wire comes in a 1 x 0.75 mm² size and is sold per metre in white. It features a flexible braid design suitable for internal and switchboard wiring. This wire is typically used for automotive applications.
Colour White
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 1.70mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot