KBE 1121608 Wire FLRY-B 1x6mm² Brown Sold per metre Automotive Use

MPN
1121608
Brand
KBE
EAN-13
2050001449283
Order Code
12-2400
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The KBE 1121608 Automotive wire is manufactured by KBE and is a FLRY-B type with a 1 x 6 mm² cross-section and a brown coating. It is sold per metre and is ideal for internal and switchboard wiring applications. This wire is typically used in automotive environments due to its reliability and flexibility.
Colour Brown
Conductor Cross Sectional 6.0mm²
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 4mm
Packaged No
Sold by Metre 200m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot