KBE 1121204 Automotive Wire FLRY-B 1x1.50mm² Violet 1m

KBE 1121204 Automotive Wire FLRY-B 1x1.50mm² Violet 1m

MPN
1121204
Brand
KBE
EAN-13
2050001449009
Order Code
12-2374
Country of Origin
Germany

Discontinued


KBE is the manufacturer of the FLRY-B automotive wire, model number 1121204. This violet, 1 x 1.50 mm² wire is sold per metre and is typically used for internal and switchboard wiring in vehicles. Its main attributes include flexibility and suitability for automotive applications.
Colour Violet
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.20mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Trustpilot