Kaiser IEC Mains Inlets & Outlets Safety plug 624167

Kaiser Brand: Kaiser
Martin Kaiser produces a range of safety plugs that are IP44-rated and designed for use with type F connections, available in various colours and configurations.
Description Image Product Buy Pricing (Ex VAT) Colour Mains Plug Type IP Rating Material Type Current Rating Connector Version Voltage Rating
Martin Kaiser 514/gr Safety Plug PVC 250V Grey IP44, Flex Cables, Plug F
Martin Kaiser 514/gr Safety Plug PVC 250V Grey IP44, Flex Cables, Plug F
Order code: 09-5773
MPN: 514/gr
2+ £2.35
Price per unit Ex VAT
Grey Schuko IP44 PVC Safety plug 16A straight 250V
Martin Kaiser 514/kws Safety Plug 250V Chalk White IP44 Reconnectable Type F
Martin Kaiser 514/kws Safety Plug 250V Chalk White IP44 Reconnectable Type F
Standard range
Order code: 09-5774
MPN: 514/kws

Despatched within 4 working days - 181 in stock
2+ £2.55
Price per unit Ex VAT
Chalk white Type F IP44 PVC Safety plug 16A straight 250V
Martin Kaiser 514/sw Safety Plug, Black IP44, Reconnectable, Plug Type F
Martin Kaiser 514/sw Safety Plug, Black IP44, Reconnectable, Plug Type F
Standard range
Order code: 09-5775
MPN: 514/sw

Despatched within 4 working days - 36 in stock
2+ £2.45
Price per unit Ex VAT
Black Type F IP44 PVC Safety plug 16A straight 250V
Martin Kaiser 516/kws Safety Plug Polyamide 250V IP20 Chalk White Reconnectable
Martin Kaiser 516/kws Safety Plug Polyamide 250V IP20 Chalk White Reconnectable
Standard range
Order code: 09-5776
MPN: 516/kws

Despatched within 4 working days - 14 in stock
3+ £1.81
Price per unit Ex VAT
Chalk white IP20 Polyamide 6 Safety plug 16A straight 250V
Martin Kaiser 516/sw Safety Plug Black Polyamide IP20 Reconnectable IP20
Martin Kaiser 516/sw Safety Plug Black Polyamide IP20 Reconnectable IP20
Standard range
Order code: 09-5777
MPN: 516/sw

Despatched within 4 working days - 179 in stock
3+ £1.87
Price per unit Ex VAT
Black IP20 Polyamide 6 Safety plug 16A straight 250V
Martin Kaiser 519oT/gr Safety Plug 250V Grey IP20 Plug Type F Earthing Contact
Martin Kaiser 519oT/gr Safety Plug 250V Grey IP20 Plug Type F Earthing Contact
Standard range
Order code: 09-5780
MPN: 519oT/gr

Despatched within 4 working days - 45 in stock
3+ £1.42
Price per unit Ex VAT
Grey Type F IP20 Polyamide 6 Safety plug 16A straight 250V
Martin Kaiser 519oT/kws Safety Plug Polyamide IP20 250V Chalk Wht Reconnectable
Martin Kaiser 519oT/kws Safety Plug Polyamide IP20 250V Chalk Wht Reconnectable
Order code: 09-5781
MPN: 519oT/kws
3+ £1.40
Price per unit Ex VAT
Chalk white Schuko IP20 Polyamide 6 Safety plug 16A straight 250V
Martin Kaiser 519oT/sw Safety Plug Black Re-connectable Polyamide IP20 250V
Martin Kaiser 519oT/sw Safety Plug Black Re-connectable Polyamide IP20 250V
Standard range
Order code: 09-5782
MPN: 519oT/sw

Despatched within 4 working days - 15 in stock
3+ £1.42
Price per unit Ex VAT
Black Schuko IP20 Polyamide 6 Safety plug 16A straight 250V
Martin Kaiser 520/gr Safety Plug PVC 250V Grey IP20 F Plug Anti-Kink Design
Martin Kaiser 520/gr Safety Plug PVC 250V Grey IP20 F Plug Anti-Kink Design
Standard range
Order code: 09-5783
MPN: 520/gr

Despatched within 4 working days - 200 in stock
3+ £1.70
Price per unit Ex VAT
Grey Schuko IP20 PVC Safety plug 16A straight 250V
Martin Kaiser 520/kws Safety Plug PVC 250V White IP20 Type F Anti-Kink
Martin Kaiser 520/kws Safety Plug PVC 250V White IP20 Type F Anti-Kink
Extended range
Order code: 09-5784
MPN: 520/kws

Available to back orderBack order, lead time 10 days
3+ £1.70
Price per unit Ex VAT
Chalk white Type F IP20 PVC Safety plug 16A straight 250V
Martin Kaiser 520/sw Safety Plug 250V Black IP20 Reconnectable Type F
Martin Kaiser 520/sw Safety Plug 250V Black IP20 Reconnectable Type F
Standard range
Order code: 09-5785
MPN: 520/sw

Despatched within 4 working days - 131 in stock
3+ £1.65
Price per unit Ex VAT
Black Type F IP20 PVC Safety plug 16A straight 250V

Trustpilot