Martin Kaiser 519oT/sw Safety Plug Black Re-connectable Polyamide IP20 250V

MPN
519oT/sw
Brand
Kaiser
Order Code
09-5782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Martin Kaiser's 519oT/sw safety plug is made of durable polyamide 6 and offers a reliable 250 V rating. It comes in a sleek black finish and has an IP20 protection level, making it suitable for indoor use. Typically, this plug is used in household or office electrical applications where safety and quality are important.
Type Safety plug
Colour Black
Current Rating 16A
Mains Plug Type Schuko
Connector Version straight
IP Rating IP20
Material Polyamide 6
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot