Martin Kaiser 520/sw Safety Plug 250V Black IP20 Reconnectable Type F

MPN
520/sw
Brand
Kaiser
Order Code
09-5785
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Martin Kaiser manufactures the 520/sw safety plug, which is a PVC plug rated for 250 V and comes in black with an IP20 protection rating. This plug is designed for use in standard indoor electrical applications where moderate protection from contact is sufficient. It is commonly used in household and office settings for connecting electrical appliances to power outlets.
Type Safety plug
Colour Black
Current Rating 16A
Mains Plug Type Type F
Connector Version straight
IP Rating IP20
Material PVC
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot