Martin Kaiser 516/sw Safety Plug Black Polyamide IP20 Reconnectable IP20

MPN
516/sw
Brand
Kaiser
Order Code
09-5777
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

Martin Kaiser manufactures the 516/sw safety plug, a robust component made from Polyamide 6. It is rated at 250 V and features a black finish with an IP20 protection rating. This safety plug is typically used in safe, indoor electrical applications.
Type Safety plug
Colour Black
Current Rating 16A
Connector Version straight
IP Rating IP20
Material Polyamide 6
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot