Martin Kaiser 516/kws Safety Plug Polyamide 250V IP20 Chalk White Reconnectable

MPN
516/kws
Brand
Kaiser
Order Code
09-5776
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Martin Kaiser's 516/kws safety plug is crafted from polyamide 6 and is rated for 250 V. It features an IP20 protection rating and is available in chalk white. This plug is typically used in residential and commercial electrical applications.
Type Safety plug
Colour Chalk white
Current Rating 16A
Connector Version straight
IP Rating IP20
Material Polyamide 6
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot