Martin Kaiser 514/kws Safety Plug 250V Chalk White IP44 Reconnectable Type F

MPN
514/kws
Brand
Kaiser
Order Code
09-5774
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Martin Kaiser manufactures the 514/kws safety plug, designed for use in indoor and outdoor environments with its IP44 rating. This PVC chalk white plug supports a voltage of up to 250 V, making it suitable for general electrical connections. It is ideal for ensuring safe and reliable power connections in temporary or harsh conditions.
Type Safety plug
Colour Chalk white
Current Rating 16A
Mains Plug Type Type F
Connector Version straight
IP Rating IP44
Material PVC
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot