Martin Kaiser 519oT/gr Safety Plug 250V Grey IP20 Plug Type F Earthing Contact

MPN
519oT/gr
Brand
Kaiser
Order Code
09-5780
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Manufactured by Martin Kaiser, the 519oT/gr safety plug is made from polyamide 6 and supports a voltage of 250 V. It has a grey finish and meets IP20 standards, offering protection against solid objects. The safety plug is typically used in indoor electrical applications where secure connections are necessary.
Type Safety plug
Colour Grey
Current Rating 16A
Mains Plug Type Type F
Connector Version straight
IP Rating IP20
Material Polyamide 6
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot