Martin Kaiser 514/gr Safety Plug PVC 250V Grey IP44, Flex Cables, Plug F

MPN
514/gr
Brand
Kaiser
EAN-13
4024881001471
Order Code
09-5773
Country of Origin
Germany
View Full Product Range (11)

Discontinued


Martin Kaiser manufactures the 514/gr safety plug, which is crafted from PVC and designed for 250 V applications. The grey plug offers protection with an IP44 rating, making it suitable for outdoor and semi-wet conditions. Typical uses include providing safe electrical connections for garden lighting and outdoor appliances.
Type Safety plug
Colour Grey
Current Rating 16A
Mains Plug Type Schuko
Connector Version straight
IP Rating IP44
Material PVC
Voltage Rating 250V

Trustpilot